B3252 - Film Capacitors
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32522N6474K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 450volts 10% | Not Available Online | 470 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522N6684J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 450volts 5% | Not Available Online | 680 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522N6684K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 450volts 10% | Not Available Online | 680 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C105K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.0uF 63volts 10% | Not Available Online | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Reel | B32522C 105K189 | |||||||
Mfr: B32522C225J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2uF 63volts 5% | Not Available Online | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Reel | B32522C 225J189 | ||||||||
Mfr: B32522C3474K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 250volts 10% | Not Available Online | 470 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Not Available Online | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252 | ||||||||
Mfr: B32522C1275K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.7uF 100volt 10% | Not Available Online | 2.7 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||||
Mfr: B32522E6104K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 10% 400volt MKT L/S=15mm | Not Available Online | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Not Available Online | 680 nF | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | |||||||||||||
Not Available Online | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Reel | B32522C 225M189 | |||||||||
Mfr: B32522N6224K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 450volts 10% | Not Available Online | 220 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522N6334K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 450volts 10% | Not Available Online | 330 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522Q8683J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 630volts 5% | Not Available Online | 68 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||||
Mfr: B32522Q8683K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 630volts 10% | Not Available Online | 68 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||||
Mfr: B32522C1334J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 100volts 5% | Not Available Online | 330 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C225K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2uF 63volts 10% | Not Available Online | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Ammo Pack | B32522C 225K289 | ||||||||
Mfr: B32522C335J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 63volts 5% | Not Available Online | 3.3 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Ammo Pack | B32522C 335J289 | |||||||
Mfr: B32522N6564K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.56uF 450volts 10% | Not Available Online | 560 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||||
Not Available Online | 2.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 8.5 mm (0.335 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||
Mfr: B32522D8473K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 10% 630volt MKT L/S=15mm | Not Available Online | 47 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522D8683K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 10% 630volt MKT L/S=15mm | Not Available Online | 68 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522Q8104K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 630volts 10% | Not Available Online | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||||
Not Available Online | 680 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | |||||||||||
Mfr: B32522C1334K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 100volts 10% | Not Available Online | 330 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk |