715P - Film Capacitors
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 715P22412LA3 TTI: 715P22412LA3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 220nF 200V 1% Orange Drop | 0In Stock | 220 nF | 200 VDC | Radial | Polypropylene (PP) | 26.2 mm (1.031 in) | General Film Capacitors | 155 VAC | 1 % | Straight | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P33358LD3 TTI: 715P33358LD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 800V 33nF ORANGE DROP | 0In Stock | 33 nF | 800 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P15494LA3 TTI: 715P15494LA3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 150nF 400V 10% Orange Drop | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 26.2 mm (1.031 in) | 31.8 mm (1.252 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 85 C | 715P | Bulk | |||||||
Mfr: 715P15356KA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 15000pF 600V 5% Orange Drop | 0In Stock | 15 nF | 600 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | General Film Capacitors | 200 VAC | 5 % | Straight | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P22311NA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 22nF 100V 1% Orange Drop | Not Available Online | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 70 VAC | 1 % | 2 Pin | Straight | - 55 C | + 85 C | 715P | |||||||||
Mfr: 715P1021800LA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1000pF 800V 1% Orange Drop | 0In Stock | 1 nF | 715P | Bulk | |||||||||||||||||||
Mfr: 715P68258LD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 800Volts 6800pF ORANGE DROP | 0In Stock | 6.8 nF | 800 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 450 VAC | 5 % | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P15432LD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 150000pF 200V 3% Orange Drop | 0In Stock | 150 nF | 200 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 155 VAC | 3 % | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P18452LB3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 180000pF 200V 5% Orange Drop | 0In Stock | 180 nF | 200 VDC | Radial | Polypropylene (PP) | 24.6 mm (0.969 in) | General Film Capacitors | 155 VAC | 5 % | Inside Kink | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P3325800LA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3300pF 800V 5% Orange Drop | 0In Stock | 3.3 nF | 800 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 500 VAC | 5 % | - 55 C | + 85 C | 715P | Bulk | |||||||||||
Mfr: 715P10358LD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 800Volts 10000pF ORANGE DROP | 0In Stock | 10 nF | 800 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 450 VAC | 5 % | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P18354KD1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 18000pF 400V 5% Orange Drop | 0In Stock | 18 nF | 400 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P2225800LA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2200pF 800V 5% Orange Drop | 0In Stock | 2.2 nF | 1.8 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 28.5 mm (1.122 in) | General Film Capacitors | 800 VAC | 5 % | 2 Pin | 10.2 mm (0.402 in) | 8.6 mm x 28.5 mm x 10.2 mm | Straight | - 55 C | + 85 C | 715P | Bulk | |||||
Mfr: 715P4711800LA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 470pF 800V 1% Orange Drop | 0In Stock | 470 pF | 715P | Bulk | |||||||||||||||||||
Mfr: 715P10434LD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100000pF 400V 3% Orange Drop | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 200 VAC | 3 % | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P153512LD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1200V 15nF ORANGE DROP | 0In Stock | 15 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 475 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P223516MD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1600V 22nF ORANGE DROP | Not Available Online | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P10496LA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100000pF 600V 10% Orange Drop | 0In Stock | 100 nF | 600 VDC | Radial | Polypropylene (PP) | 26.2 mm (1.031 in) | General Film Capacitors | 200 VAC | 10 % | Straight | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P18394KD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 18000pF 400V 10% Orange Drop | 0In Stock | 18 nF | 400 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 10 % | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P22456MA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 220000pF 600V 5% Orange Drop | 0In Stock | 220 nF | 600 VDC | Radial | Polypropylene (PP) | 35.7 mm (1.406 in) | General Film Capacitors | 200 VAC | 5 % | Straight | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P473912MD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 47nF 100V 10% Orange Drop | 0In Stock | 47 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 475 VAC | 10 % | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P47434MD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 470000pF 400V 3% Orange Drop | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 200 VAC | 3 % | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P8229800LC TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 8200pF 800V 10% Orange Drop | 0In Stock | 8.2 nF | 715P | Bulk | |||||||||||||||||||
Mfr: 715P10454LD2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100000pF 400V 5% Orange Drop | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 200 VAC | 5 % | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: 715P15358LD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 800Volts 15000pF ORANGE DROP | 0In Stock | 15 nF | 800 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 450 VAC | 5 % | Inside Bend | - 55 C | + 85 C | 715P | Bulk |