150 - Film Capacitors
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 150474J250HC-PB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .47UF 250V 5% | Not Available Online | 470 nF | 250 VDC | Axial | Polyester | 9.5 mm (0.374 in) | General Film Capacitors | 5 % | - 55 C | + 125 C | 150 |