R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75IN3510JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.51 U 250V | Not Available Online | 510 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75IN3640CC40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.64 U 250V | Not Available Online | 640 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75IN4150JE02J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 U 250V | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75IN4180AA40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.8 U 250V | Not Available Online | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MD2150AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 400V | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||||
Mfr: R75MI2390AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 400V | Not Available Online | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75MI2680AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U VDCV | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MI3100AA02J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75MI3100AA3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75MI3100JE02J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI2270JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 630V | Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PI2390AAE1J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 630V | Not Available Online | 39 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI2470AA01M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 20 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI2470DQ01K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | Reel | |||||||||||
Mfr: R75PI2470JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PI2680503EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75MI3150AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 400V | Not Available Online | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75MI3150KN30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 400V | Not Available Online | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | R75 | Reel | |||||
Mfr: R75PI2680JB01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI2680JH02J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI3100AAE2J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 630V | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk |