F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611BB223J630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 22000pF 5% | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BC563M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 56000pF 20% | Not Available Online | 56 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BC564M160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.56uF 20% | Not Available Online | 560 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 90 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611RB276K100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 27uF 10% LS=37.5mm | Not Available Online | 27 uF | 100 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | General Film Capacitors | 63 VAC | 10 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BS106K050Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 10uF 10% | Not Available Online | 10 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 30 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BS565K100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 5.6uF 10% | Not Available Online | 5.6 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 63 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611KG562M1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 5600pF 20% | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 20 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611KJ103K1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.01uF 10% | Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 10.5 mm (0.413 in) | General Film Capacitors | 250 VAC | 10 % | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611KM183K1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 18000pF 10% | Not Available Online | 18 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 10 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611AG104K250A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.1uF 10% | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611AG123M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 12000pF 20% | Not Available Online | 12 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 20 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611AG153K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 15000pF 10% | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611AG154J250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.15uF 5% | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611AG183J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 18000pF 5% | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611AG223J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 22000pF 5% | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611AG393J400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 39000pF 5% | Not Available Online | 39 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BE274M400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.27uF 20% | Not Available Online | 270 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 200 VAC | 20 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BE474K250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.47uF 10% | Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 160 VAC | 10 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BG335J063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 3.3uF 5% | Not Available Online | 3.3 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 5 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DU186J100R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 18uF 5% | Not Available Online | 18 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 63 VAC | 5 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DU186M100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 18uF 20% | Not Available Online | 18 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 63 VAC | 20 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DU275J400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 2.7uF 5% | Not Available Online | 2.7 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 200 VAC | 5 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DU275J400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 2.7uF 5% | Not Available Online | 2.7 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 200 VAC | 5 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DU335J400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 3.3uF 5% | Not Available Online | 3.3 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 200 VAC | 5 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611DU335K400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 3.3uF 10% | Not Available Online | 3.3 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 200 VAC | 10 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack |