ECWH(V) - Film Capacitors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H16622HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0062uF 3% MPP L/S=15mm | 0In Stock | 6.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16682HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0068uF 1.6kV 3% MPP L/S=20mm | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 15.5 mm (0.61 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20272RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0027uF 2.0kV 3% MPP L/S=7.5mm | Not Available Online | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 21 mm (0.827 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H20432RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0043uF 2.0kV 5% MPP L/S=7.5mm | Not Available Online | 4.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 21 mm (0.827 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H20472HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2000VDC 0.0047uF 3% MPP L/S=15mm | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12362RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0036uF 1.25kV 5% MPP L/S=7.5mm | Not Available Online | 3.6 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 17.5 mm (0.689 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12363JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.036uF 1.25kV 5% MPP L/S=20mm | Not Available Online | 36 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 5 % | 19 mm (0.748 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12433HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.043uF 1.25kV 3% MPP L/S=20mm | Not Available Online | 43 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 3 % | 20 mm (0.787 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12472RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0047uF 1.25kV 5% MPP L/S=7.5mm | Not Available Online | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 18 mm (0.709 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12473HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.047uF 1.25kV 3% MPP L/S=20mm | Not Available Online | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 3 % | 20.5 mm (0.807 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12512JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0051uF 1.25kV 5% MPP L/S=15mm | Not Available Online | 5.1 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8242HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0024uF 800VDC 3% MPP L/S=15mm | Not Available Online | 2.4 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12152RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0015uF 1.25kV 3% MPP L/S=7.5mm | Not Available Online | 1.5 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12153HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.015uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 15 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 16 mm (0.63 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8752RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0075uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 7.5 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 17.5 mm (0.689 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8823JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.082uF 800VDC 5% MPP L/S=20mm | 0In Stock | 82 nF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8912JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.0091uF 5% MPP L/S=10mm | Not Available Online | 9.1 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10103JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.01uF 1.0kV 5% MPP L/S=15mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10103RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.01uF 1.0kV 5% MPP L/S=7.5mm | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 18 mm (0.709 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16822JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0082uF 5% MPP L/S=15mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16912HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0091uF 1.6kV 3% MPP L/S=20mm | 0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 3 % | 16 mm (0.63 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20102HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.001uF 2.0kV 3% MPP L/S=15mm | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20133JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.013uF 2.0kV 5% MPP L/S=20mm | 0In Stock | 13 nF | 2 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H20152HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2000VDC 0.0015uF 3% MPP L/S=10mm | Not Available Online | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H20182RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0018uF 2.0kV 3% MPP L/S=7.5mm | 0In Stock | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 3 % | 19.5 mm (0.768 in) | - 40 C | + 105 C | ECWH(V) | Reel |