B3252* - MKT General Purpose - Film Capacitors
1,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529C8223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 630VDC 5% LS 5mm | 0In Stock | 22 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C8223J | ||||
Mfr: B32529C8333K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 630VDC 10% LS 5mm | 0In Stock | 33 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C8333K | ||||
0In Stock | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32520E6104M000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 400VDC 20% LS 7.5mm | Not Available Online | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520E6104M | ||||
Mfr: B32520E6473J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0470uF 400VDC 5% LS 7.5mm | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529E6103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 5% 400V AEC-Q200 | 0In Stock | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529E6103J | ||||
Mfr: B32521E6104M289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 400VDC 20% LS 10mm | Not Available Online | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32521D8103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0 01uF 5% 630V AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521D8103J | ||||
Mfr: B32522C1685K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8uF 10% 100V AEC-Q200 | 0In Stock | 6.8 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 11 mm (0.433 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C1685K | ||||
Mfr: B32526T6565K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 5.6uF 400VDC 10% LS 37.5mm | Not Available Online | 5.6 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32526T6565K | ||||
Mfr: B32529D3334J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33uF 250VDC 20% LS 5mm | 0In Stock | 330 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529D3334J | ||||||||
Mfr: B32522D8104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 10% 630volt MKT L/S=15mm | 0In Stock | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522D8104K | ||||
Mfr: B32522D8224K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 10% 630volt MKT L/S=15mm | 0In Stock | 220 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522D8224K | ||||
Mfr: B32522D8104K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 630VDC 10% LS 15mm | 0In Stock | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32529C3272M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0027uF 250VDC 5% LS 5mm | 0In Stock | 2.7 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32529C1562M289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0056uF 100VDC 20% LS 5mm | Not Available Online | 5.6 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32529C3273M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.027uF 250VDC 20% LS 5mm | 0In Stock | 27 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
0In Stock | 120 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
0In Stock | 2.2 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 2.2 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32524Q3225K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2uF 250volts 10% | Not Available Online | 2.2 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
0In Stock | 1.5 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 2.2 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
Mfr: B32524Q3475M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7uF 250VDC 20% LS 27.5mm | 0In Stock | 4.7 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524Q3475M | ||||
Mfr: B32524Q6155M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 400VDC 20% LS 27.5mm | 0In Stock | 1.5 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524Q6155M |