SMR - Film Capacitors
1,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 330 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | SMR | |||||||||||
Not Available Online | 1.2 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | |||||||||||
Not Available Online | 1.2 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | |||||||||||
Not Available Online | 4.7 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 47 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 5.6 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 56 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 56 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | SMR | |||||||||||
Not Available Online | 56 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 6.8 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 6.8 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | SMR | |||||||||||
Not Available Online | 1.2 uF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24.5 mm (0.965 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | SMR | |||||||||||
Not Available Online | 6.8 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | |||||||||
Not Available Online | 10 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 1.2 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 120 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | |||||||||
Not Available Online | 22 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | |||||||||
Not Available Online | 18 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | SMR | |||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.56uF 5% LS 27.5mm | Not Available Online | 560 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20.5 mm (0.807 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | SMR | Tray | F211FE564J400C | ||||||||
Not Available Online | 820 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | SMR | |||||||||||
Not Available Online | 10 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 120 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | SMR | |||||||||||
Not Available Online | 120 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 15 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 680 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR |