ECWH(V) - Film Capacitors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H12153HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1250VDC 0.015uF 3% MPP L/S=10mm | Not Available Online | 15 nF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12162HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0016uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 1.6 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12182HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0018uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 1.8 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8242RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0024uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 2.4 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H10272RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0027uF 1.0kV 3% MPP L/S=7.5mm | Not Available Online | 2.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 19 mm (0.748 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H10273JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.027uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 16 mm (0.63 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10302JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.003uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10332JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0033uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 14.5 mm (0.571 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10363HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.036uF 1.0kV 3% MPP L/S=20mm | Not Available Online | 36 nF | 1 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 16 mm (0.63 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12562HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.0056uF 3% MPP L/S=10mm | 0In Stock | 5.6 nF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10472HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0047uF 3% MPP L/S=10mm | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10473HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.047uF 3% MPP L/S=15mm | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8513HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 0.051uF 3% MPP L/S=15mm | 0In Stock | 51 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 24.5 mm (0.965 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8133HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.013uF 800VDC 3% MPP L/S=15mm | 0In Stock | 13 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13 mm (0.512 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8133JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.013uF 800VDC 5% MPP L/S=15mm | Not Available Online | 13 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16302RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.003uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H10563HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.056uF 3% MPP L/S=15mm | 0In Stock | 56 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10622HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0062uF 1.0kV 3% MPP L/S=15mm | Not Available Online | 6.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10622HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0062uF 3% MPP L/S=10mm | Not Available Online | 6.2 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10752JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0075uF 1.0kV 5% MPP L/S=15mm | 0In Stock | 7.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10752JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0075uF 5% MPP L/S=10mm | Not Available Online | 7.5 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10823HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.082uF 1.0kV 3% MPP L/S=20mm | Not Available Online | 82 nF | 1 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 3 % | 20 mm (0.787 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10913HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.091uF 1.0kV 3% MPP L/S=20mm | Not Available Online | 91 nF | 1 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 3 % | 20.5 mm (0.807 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12103JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1250VDC 0.01uF 5% MPP L/S=10mm | Not Available Online | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12112HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0011uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 1.1 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk |