R76 - Film Capacitors
3,649 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | General Film Capacitors | 5 % | + 110 C | R76 | AEC-Q200 | |||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 110 C | R76 | AEC-Q200 | |||||||||||||||||||
Not Available Online | 180 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | - 55 C | + 110 C | R76 | |||||||||||||
Not Available Online | General Film Capacitors | R76 | ||||||||||||||||||||||
Mfr: R76QW41505030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5uF/00VDCV | Not Available Online | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 44 mm (1.732 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 44 mm (1.732 in) | Straight | - 55 C | + 110 C | R76 | Bulk | ||||||
Not Available Online | 2.2 nF | R76 | Tape | R76QF1220CK00H | ||||||||||||||||||||
Not Available Online | 3.9 nF | R76 | Bulk | R76UI1390SE40J | ||||||||||||||||||||
Not Available Online | 4.7 nF | R76 | Bulk | R76UI1470BP40J | ||||||||||||||||||||
Mfr: R76QD1220SE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 1000V | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PI2470JB30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76MD2100DQ40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 400VV | Not Available Online | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76PR34704030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47uF 630V | Not Available Online | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
Not Available Online | 10 nF | R76 | Bulk | R76UI21004040J | ||||||||||||||||||||
Not Available Online | 22 nF | R76 | Bulk | R76QI2220JH3EJ | ||||||||||||||||||||
Not Available Online | 1 nF | R76 | Bulk | R76QD1100Z340J | ||||||||||||||||||||
Not Available Online | 150 nF | R76 | Box | R76QN3150JH30J | ||||||||||||||||||||
Not Available Online | 12 nF | R76 | Tape | R76QI2120CK40J | ||||||||||||||||||||
Mfr: R76ID2330DQ40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76UW31805030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18uF 2000V | Not Available Online | 180 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28.5 mm (1.122 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 110 C | R76 | Bulk | ||||||
Mfr: R76MF2220JB30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76MI2330CC00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 400V | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||
Mfr: R76MI2390SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 400V | Not Available Online | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||
Mfr: R76MI24305030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.043U 400V | Not Available Online | 43 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Mfr: R76PI21005000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010U 630V | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Mfr: R76PI2220DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 630V | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack |