R73 - Film Capacitors
1,047 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R73QI2100JB30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010U00 VDV | Not Available Online | 0.01 uF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73QN2270SE3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U00 VDV | Not Available Online | 0.027 uF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73QN2330SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U00 VDV | Not Available Online | 0.033 uF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73TI1100DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 1600V | Not Available Online | 1000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Mfr: R73TI1100GY00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 1600V | Not Available Online | 1000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73TI1100JJ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 1600V | Not Available Online | 1000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R73 | Bulk | |||||
Mfr: R73TI1150JE00M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 1600V | Not Available Online | 1500 pF | 1.6 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 450 VAC | 20 % | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||||||
Mfr: R73UI1150SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 2000V | Not Available Online | 1500 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73UI1180SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1100UF 2000V | Not Available Online | 1800 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73UI1220SE03K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 2000V | Not Available Online | 2200 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73UN1330DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 2000V | Not Available Online | 3300 pF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Mfr: R73UN1470DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 2000V | Not Available Online | 4700 pF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Mfr: R73UN2100SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010U00 VDV | Not Available Online | 0.01 uF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73MI2100DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 21.0PF 400V | Not Available Online | 0.01 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Mfr: R73TI1470SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P0 VDCV | Not Available Online | 4700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73TN2100JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010U 600V | Not Available Online | 0.01 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73TN2150SE00H TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 600V | Not Available Online | 0.015 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 450 VAC | 2.5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Not Available Online | 150 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Not Available Online | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Ammo Pack | ||||||||
Mfr: R73UI0220SE03K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 220PF VDCV | Not Available Online | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73UI0330DQ03J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 330 PF VDCV | Not Available Online | 330 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Ammo Pack | |||||||
Not Available Online | 330 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | ||||||||
Not Available Online | 390 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | ||||||||
Mfr: R73UI0470DQ03J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470 PF0 VDCV | Not Available Online | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Ammo Pack | |||||||
Not Available Online | 560 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk |