R60 - Film Capacitors
2,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60PN32205030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630V | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60QN3100AA30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF0 VDCV | Not Available Online | 100 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60EF3330DQ6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 100V | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60EF3330JJ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 100V | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||||
Mfr: R60ER4560JB30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5.6uF/ 100VV | Not Available Online | 5.6 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||||
Mfr: R60IR4330AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3uF/ 250VV | Not Available Online | 3.3 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||||
Mfr: R60IR4470AA40M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.7uF/ 250VV | Not Available Online | 4.7 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: R60CF4330AA6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50 VDC 3.3 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 3.3 uF | 50 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60MF2470JB6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.047 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60PF2100CK6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60EF4150CK6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1.5 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60GF3330406AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.33 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 330 nF | 160 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60GF3330JB6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.33 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 330 nF | 160 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60EW6150AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 150uF 10% | Not Available Online | 150 uF | 100 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 44 mm (1.732 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: R60GF3220JL6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.22 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 220 nF | 160 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60MF2220DQ6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||||
Mfr: 60EN51004030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 10 uF 100 VDC | Not Available Online | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 22 mm (0.866 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60EN51004030K | |||||
Mfr: 60DF3470AA6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470000 pF 63 V | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | Bulk | R60DF3470AA6AJ | ||||||||
Mfr: R60IF3330AA6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 250V | Not Available Online | 330 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60GI4220CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 160VDC | Not Available Online | 2.2 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Not Available Online | 10 % | + 105 C | R60 | AEC-Q200 | ||||||||||||||||||||
Mfr: R60EI3100ZD00M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1uF/ 100VV | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60GR4680JY30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6.8uF/ 60VDV | Not Available Online | 6.8 uF | 160 VDC | SMD/SMT | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||||
Mfr: R60IF3390JM6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.39 U 250V | Not Available Online | 390 nF | 250 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||||
Mfr: R60MF2150406AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 400V | Not Available Online | 15 nF | 400 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk |