F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611DO185M400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.8uF 20% | Not Available Online | 1.8 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 200 VAC | 20 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611DO275K250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 2.7uF 10% | Not Available Online | 2.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 160 VAC | 10 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DO475M160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 4.7uF 20% | Not Available Online | 4.7 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 90 VAC | 20 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BK275K100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 2.7uF 10% | Not Available Online | 2.7 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 63 VAC | 10 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BK394J400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 200 VAC 400 VDC 0.39 uF | Not Available Online | 390 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611AP474M250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.47uF 20% | Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 20 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611AP683J630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 68000pF 5% | Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 5 % | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611AP683M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 68000pF 20% | Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 20 % | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611AP823K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 82000pF 10% | Not Available Online | 82 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 10 % | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BB104J400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.1uF 5% | Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BB104M400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.1uF 20% | Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BB105J100A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1uF 5% | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BB105J100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1uF 5% | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BB124J400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.12uF 5% | Not Available Online | 120 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BB125J063A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 1.2uF 5% | Not Available Online | 1.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BC683K630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 68000pF 10% | Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611JG332M1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 3300pF 20% | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 20 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611JM392J1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 3900pF 5% | Not Available Online | 3.9 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9.5 mm (0.374 in) | General Film Capacitors | 250 VAC | 5 % | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BK105J250A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1uF 5% | Not Available Online | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611JM472M1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 4700pF 20% | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9.5 mm (0.374 in) | General Film Capacitors | 250 VAC | 20 % | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611JM472M1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 4700pF 20% | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9.5 mm (0.374 in) | General Film Capacitors | 250 VAC | 20 % | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BK474M400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.47uF 20% | Not Available Online | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 20 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611JQ682K1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 6800pF 10% | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BP825K050Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 8.2uF 10% | Not Available Online | 8.2 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 30 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BY105M400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1uF 20% | Not Available Online | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 20 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Reel |