ECWH(V) - Film Capacitors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H16472HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0047uF 1.6kV 3% MPP L/S=20mm | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8203RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.02uF 800VDC 3% MPP L/S=7.5mm | 0In Stock | 20 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H12203RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.02uF 1.25kV 3% MPP L/S=7.5mm | 0In Stock | 20 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H12682JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .0068uF 1.25kV 5% MPP L/S=15mm | 0In Stock | 6.8 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H20133HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2000VDC 0.013uF 3% MPP L/S=15mm | 0In Stock | 13 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H20302RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.003uF 2.0kV 5% MPP L/S=7.5mm | 0In Stock | 3 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H16153HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.015uF 1.6kV 3% MPP L/S=20mm | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 18 mm (0.709 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10113JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.011uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 11 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10123JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.012uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10132HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0013uF 3% MPP L/S=10mm | Not Available Online | 1.3 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10132JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0013uF 5% MPP L/S=10mm | Not Available Online | 1.3 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10623JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.062uF 1.0kV 5% MPP L/S=20mm | Not Available Online | 62 nF | 1 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 18 mm (0.709 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10823HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.082uF 3% MPP L/S=15mm | Not Available Online | 82 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12102RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.001uF 1.25kV 3% MPP L/S=7.5mm | Not Available Online | 1 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12222HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0022uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12302HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1250VDC 0.003uF 3% MPP L/S=10mm | Not Available Online | 3 nF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10152JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0015uF 5% MPP L/S=10mm | Not Available Online | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10203HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.02uF 1.0kV 3% MPP L/S=15mm | Not Available Online | 20 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 3 % | 15 mm (0.591 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10203JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.02uF 5% MPP L/S=10mm | Not Available Online | 20 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10223RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.022uF 1.0kV 5% MPP L/S=7.5mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 20 mm (0.787 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H10242JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0024uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 2.4 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10243RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.024uF 1.0kV 5% MPP L/S=7.5mm | Not Available Online | 24 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 20.5 mm (0.807 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16562RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0056uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H20302HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.003uF 2.0kV 3% MPP L/S=15mm | Not Available Online | 3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 16 mm (0.63 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12362RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0036uF 1.25kV 3% MPP L/S=7.5mm | 0In Stock | 3.6 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel |