Snubber MKP - Film Capacitors
14,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.7 uF | 700 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 420 VAC | 10 % | 46 mm (1.811 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 4.7 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 420 VAC | 5 % | 46 mm (1.811 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 4.7 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 420 VAC | 5 % | 46 mm (1.811 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 0.33 uF | 850 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 10 % | 24 mm (0.945 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 0.33 uF | 850 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 20 % | 24 mm (0.945 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 0.33 uF | 850 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 10 % | 24 mm (0.945 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 0.33 uF | 850 VDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 20 % | 24 mm (0.945 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 0.33 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 5 % | 4 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 0.33 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 20 % | 4 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 2.2 uF | 850 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 450 VAC | 20 % | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 7 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | Snubber Film Capacitors | 420 VAC | 5 % | 55 mm (2.165 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 7 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | Snubber Film Capacitors | 420 VAC | 20 % | 55 mm (2.165 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 7 uF | 700 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | Snubber Film Capacitors | 420 VAC | 10 % | 55 mm (2.165 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | Snubber Film Capacitors | 420 VAC | 5 % | 2 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 7 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 10 % | 48 mm (1.89 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 7 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 20 % | 48 mm (1.89 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 7 uF | 700 VDC | SMD/SMT | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 20 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 7 uF | 700 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 20 % | 48 mm (1.89 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 7 uF | 700 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 5 % | 48 mm (1.89 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 2.5 uF | 700 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 420 VAC | 10 % | 45.5 mm (1.791 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 2.5 uF | 700 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 420 VAC | 5 % | 45.5 mm (1.791 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 2.5 uF | 700 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 420 VAC | 10 % | 45.5 mm (1.791 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 2.5 uF | 700 VDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 420 VAC | 20 % | 45.5 mm (1.791 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 2.5 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 420 VAC | 10 % | 4 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 1 uF | 850 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 450 VAC | 5 % | 32 mm (1.26 in) | - 55 C | + 100 C | Snubber MKP | Bulk |