R76 - Film Capacitors
3,649 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | General Film Capacitors | R76 | ||||||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 110 C | R76 | ||||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 110 C | R76 | AEC-Q200 | |||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 110 C | R76 | ||||||||||||||||||||
Not Available Online | General Film Capacitors | 10 % | + 110 C | R76 | AEC-Q200 | |||||||||||||||||||
Not Available Online | 39 nF | R76 | Bulk | R76QN2390SE3EJ | ||||||||||||||||||||
Mfr: R76II32204070K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76II3220JE70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76II3220JE70K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76II3270SE70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 320.UF 250V | Not Available Online | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76II33305030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 250V | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76II3330JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 250VV | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76IN3220CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | |||||
Mfr: R76IN3220JB00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Not Available Online | 2.2 uF | 400 VDC | 37.5 mm (1.476 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 110 C | R76 | |||||||||||||||
Mfr: R76PD0680CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 680 PF 30VV | Not Available Online | 680 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | |||||
Not Available Online | 680 pF | 630 VDC | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 110 C | R76 | AEC-Q200 | ||||||||||||||
Mfr: R76MD2220SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PD1100SE00H TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 630V | Not Available Online | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PD1100Z300J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 630VV | Not Available Online | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PD1120SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 630V | Not Available Online | 1.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PD1150JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 630VV | Not Available Online | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PD1150Z300J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 630V | Not Available Online | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76MF2390JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039 400V | Not Available Online | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76MF24705030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |