R71 - Film Capacitors
922 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R71VN3220JH0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 520V | Not Available Online | 220 nF | 520 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71VN3470JH3EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 520V | Not Available Online | 470 nF | 520 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71MI3470401EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 420VV | Not Available Online | 470 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71MI3470AA1EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 420VV | Not Available Online | 470 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71MI3470JE1EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 420VV | Not Available Online | 470 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71MI36804010J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 420VV | Not Available Online | 680 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71MI3680JH10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 420VV | Not Available Online | 680 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Not Available Online | 1 uF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R71 | Bulk | |||||||
Mfr: R71MN3680500EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 420VV | Not Available Online | 680 nF | 420 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71MN3680AA0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 420VV | Not Available Online | 680 nF | 420 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71MN4150JH0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 UF 20VV | Not Available Online | 1.5 uF | 420 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71PF2470503EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71PI2330JE0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 630V | Not Available Online | 33 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R71 | Bulk | ||||||||
Mfr: R71PI2150GY00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.10UF 630V | Not Available Online | 15 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
Not Available Online | 33 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71PI24704000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI2470JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 3.3 uF | 1 kVDC | 37.5 mm (1.476 in) | General Film Capacitors | 275 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 8.2 uF | 1 kVDC | 37.5 mm (1.476 in) | General Film Capacitors | 275 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 100 nF | 520 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71VI3330CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 520V | Not Available Online | 330 nF | 520 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
Mfr: R71VI3470JE10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 520VV | Not Available Online | 470 nF | 520 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 680 nF | 520 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71VN3470DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 520V | Not Available Online | 470 nF | 520 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
Mfr: R71VN3680JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 520VV | Not Available Online | 680 nF | 520 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R71 | Bulk |