B3252* - MKT General Purpose - Film Capacitors
1,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32522C0225M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 630VDC 20% LS 22.5mm | 0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32522C225M189 | ||||
Mfr: B32522N6104M189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 450VDC 20% LS 15mm | Not Available Online | 100 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32529C0223M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 63VDC 20% LS 5mm | 0In Stock | 22 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C223M | ||||
Mfr: B32529C0334M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33uF 63VDC 20% LS 5mm | 0In Stock | 330 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C334M289 | ||||
Mfr: B32529C0684M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 63VDC 20% LS 5mm | 0In Stock | 680 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C684M289 | ||||
Mfr: B32524Q3475K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 250VDC 10% LS 27.5mm | Not Available Online | 4.7 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
0In Stock | 68 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C3683K | |||||
0In Stock | 680 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C684J | |||||
0In Stock | 330 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C1334J | |||||
Mfr: B32522Q8333M000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.033uF 630VDC 20% LS 10mm | Not Available Online | 33 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522Q8333M | ||||
0In Stock | 1.5 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q3155M | |||||
Mfr: B32523Q6684M000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 400VDC 20% LS 22.5mm | Not Available Online | 680 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q6684M | ||||
Mfr: B32524Q8474M000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 630VDC 20% LS 27.5mm | Not Available Online | 470 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524Q8474M | ||||
0In Stock | 6.8 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C682K289 | |||||
0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32520C225K289 | |||||
Mfr: B32529C3474M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 250VDC 20% LS 5mm | 0In Stock | 470 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C6102M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 400VDC 20% LS 5mm | 0In Stock | 1 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C8332M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0033uF 630VDC 20% LS 5mm | 0In Stock | 3.3 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C8472M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0047uF 630VDC 20% LS 5mm | 0In Stock | 4.7 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32520C0225M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT BOX 2.2 F 20 63Vdc LS 7.5mm | 0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32520C225M289 | ||||
Mfr: B32521C1224M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 100VDC 20% LS 10mm | 0In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32521C3224M289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 250VDC 20% LS 10mm | Not Available Online | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32523Q6684M289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 400VDC 20% LS 22.5mm | Not Available Online | 680 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 1.5 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q3155J | |||||
0In Stock | 2.2 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q3225J |