Film Capacitors
309,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DMT1P22K-F TTI: DMT1P22K-F Knowles / Illinois Capacitor Availability: 5In StockFilm Capacitors 0.22uF 100Vdc | 5In Stock | 220 nF | 100 VDC | Radial | Polyester | 13.8 mm (0.543 in) | 17.3 mm (0.681 in) | 8.9 mm (0.35 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||||
Mfr: F450KG103J400C TTI: PHE450KK5100JR05 KEMET Availability: 11In StockFilm Capacitors 400V 0.010uF 5% LS=7.5mm | 11In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG103J400C | |||||
Mfr: MKP1841347255 TTI: MKP1841347255 Vishay / Roederstein Availability: 7,500In StockFilm Capacitors .047UF 250V 10% | 7,500In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
Mfr: 4ATJBW4500A30J TTI: C4ATJBW4500A30J KEMET Availability: 252In StockFilm Capacitors 700V 5uF LS=37.5mm 5% | 252In Stock | 5 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 400 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AT | Box | 4ATJBW4500A30J | |||||||||
Mfr: ECH-U1H822JX5 TTI: ECH-U1H822JX5 Panasonic Industry Availability: 6,000In StockFilm Capacitors 8200pF 50VDC 5% PPS FILM 1206 | 6,000In Stock | 8.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Bag | ||||||||
Mfr: DME6S33K-F TTI: DME6S33K-F Knowles / Illinois Capacitor Availability: 500In StockFilm Capacitors DME 630V 0.033uF | 500In Stock | 33 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
440In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 15.6 mm (0.614 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 24.2 mm (0.953 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||||
Mfr: ECW-FD2W224JQ TTI: ECW-FD2W224JQ Panasonic Industry Availability: 300In StockFilm Capacitors 450VDC 0.22uF 5% MPP L/S=10mm | 300In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W275K TTI: ECW-FD2W275K Panasonic Industry Availability: 49In StockFilm Capacitors 450VDC 2.7uF 10% MPP L/S=22.5mm | 49In Stock | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 13.7 mm (0.539 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W395JB TTI: ECW-FD2W395JB Panasonic Industry Availability: 1,890In StockFilm Capacitors 450VDC 3.9uF 5% MPP L/S=15mm | 1,890In Stock | 3.9 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.4 mm (0.803 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W474K TTI: ECW-FD2W474K Panasonic Industry Availability: 44,298In StockFilm Capacitors 450VDC 0.47uF 10% MPP L/S=15mm | 44,298In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W474J4 TTI: ECW-FD2W474J4 Panasonic Industry Availability: 500In StockFilm Capacitors 450VDC 0.47uF 5% MPP L/S=7.5mm | 500In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | |||||||
Mfr: MKP4F032204B00KSSD TTI: MKP4F032204B00KSSD WIMA Availability: 1,100In StockFilm Capacitors 250V .22uF 10% | 1,100In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.22/250/10P15 | |||||
Mfr: MKP1845410204 TTI: MKP1845410204 Vishay / Roederstein Availability: 123In StockFilm Capacitors .1uF 2000volt 5% | 123In Stock | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 1845 | Straight | - 55 C | + 100 C | MKP1845 | Bulk | ||||||||
21In Stock | Phicap - Three-phase capacitor | Bulk | ||||||||||||||||||||||
Mfr: B32756G2106J000 TTI: B32756G2106J000 TDK Availability: 1,120In StockFilm Capacitors 10uF 5% 500VDC AEC-Q200 L/S=37.5mm | 1,120In Stock | 4 Pin | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32756G2106J | ||||||||||||||||||
Mfr: 71QR42204010K TTI: R71QR42204010K KEMET Availability: 128In StockFilm Capacitors 2.2uF 1000VDC 10% Rad | 128In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: EFDKS45K356E114BH TTI: EFDKS45K356E114BH Eaton Electronics Availability: 16In StockFilm Capacitors CAP FILM 35uF 10% 450VDC RAD | 16In Stock | 35 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFX2S30K684C042LH TTI: EFX2S30K684C042LH Eaton Electronics Availability: 372In StockFilm Capacitors CAP FILM 0.68uF 10% 305VAC RAD | 372In Stock | 680 nF | 305 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | |||||||
Mfr: EFX2S30K475D132LH TTI: EFX2S30K475D132LH Eaton Electronics Availability: 140In StockFilm Capacitors CAP FILM 4.7uF 10% 305VAC RAD | 140In Stock | 4.7 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | |||||||
Mfr: EFDKA70K805D082LH TTI: EFDKA70K805D082LH Eaton Electronics Availability: 36In StockFilm Capacitors CAP FILM 8uF 10% 700VDC RAD | 36In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 28 mm (1.102 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS1AK356E184DH TTI: EFDKS1AK356E184DH Eaton Electronics Availability: 8In StockFilm Capacitors CAP FILM 35uF 10% 1000VDC RAD | 8In Stock | 35 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKA60K656F034DH TTI: EFDKA60K656F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 65uF 10% 600VDC RAD | 7In Stock | 65 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS70K186D132LH TTI: EFDKS70K186D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 18uF 10% 700VDC RAD | 23In Stock | 18 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS70K805D082LH TTI: EFDKS70K805D082LH Eaton Electronics Availability: 36In StockFilm Capacitors CAP FILM 8uF 10% 700VDC RAD | 36In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 28 mm (1.102 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk |