BFC2383 - Film Capacitors
1,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238310154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 5% 400volts | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238310154 | |||||||
Mfr: BFC238310514 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .51uF 5% 400volts | 0In Stock | 510 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238310514 | ||||||||
Mfr: BFC238310563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 400volts | 0In Stock | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238310563 | ||||||||
Mfr: BFC238310754 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .75uF 5% 400volts | 0In Stock | 750 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238310754 | ||||||||
Mfr: BFC238311105 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 400volts | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238311105 | ||||||||
Mfr: BFC238311115 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.1uF 5% 400volts | 0In Stock | 1.1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238311115 | ||||||||
Mfr: BFC238320623 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .062uF 5% 630volts | 0In Stock | 62 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | 222238320623 | ||||||||
Mfr: BFC238320914 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .91uF 5% 630volts | 0In Stock | 910 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | BFC2383 | 222238320914 | ||||||||
Mfr: BFC238321433 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .043uF 5% 630volts | 0In Stock | 43 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238321433 | ||||||||
Mfr: BFC238321434 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 430 nF | 0In Stock | 430 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238321434 | ||||||||
Mfr: BFC238321473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 630volts | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238321473 | ||||||||
Mfr: BFC238321563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 630volts | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238321563 | ||||||||
Mfr: BFC238321684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .68uF 5% 630volts | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238321684 | ||||||||
Mfr: BFC238342333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 1400volts | 0In Stock | 33 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238342333 | |||||||
Mfr: BFC238342303 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .03uF 5% 1400volts | 0In Stock | 30 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238342303 | |||||||
Mfr: BFC238342752 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0075uF 5% 1400volts | 0In Stock | 7.5 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238342752 | |||||||
Mfr: BFC238342912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0091uF 5% 1400volts | 0In Stock | 9.1 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238342912 | |||||||
Mfr: BFC238343123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 5% 1400volts | 0In Stock | 12 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238343123 | |||||||
Mfr: BFC238343682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 5% 1400volts | 0In Stock | 6.8 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238343682 | |||||||
Mfr: BFC238343822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0082uF 5% 1400volts | 0In Stock | 8.2 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238343822 | |||||||
Mfr: BFC238301165 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.6uF 5% 250volts | 0In Stock | 1.6 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238301165 | ||||||||
Mfr: BFC238301205 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2uF 5% 250volts | 0In Stock | 2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238301205 | ||||||||
Mfr: BFC238301245 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2.4uF 5% 250volts | 0In Stock | 2.4 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | BFC2383 | 222238301245 | ||||||||
Mfr: BFC238301334 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 5% 250volts | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238301334 | ||||||||
Mfr: BFC238301823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 5% 250volts | 0In Stock | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238301823 |