BFC2368 - Film Capacitors
852 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC236829824 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 820nF 5% 100V | 0In Stock | 820 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | BFC2368 | Reel | 222236829824 | ||||||||||
Mfr: BFC236859182 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.8nF 5% 400V | 0In Stock | 1.8 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 105 C | BFC2368 | Reel | 222236859182 |