F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611BC563M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 56000pF 20% | Not Available Online | 56 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BC564K160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.56uF 10% | Not Available Online | 560 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 90 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DM106J100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 10uF 5% | Not Available Online | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 63 VAC | 5 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AG683J400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 68000pF 5% | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611DM155J400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.5uF 5% | Not Available Online | 1.5 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 200 VAC | 5 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AK393M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 39000pF 20% | Not Available Online | 39 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DB394J400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 200 VAC 400 VDC 0.39 uF | Not Available Online | 390 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 200 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DB474J400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.47uF 5% | Not Available Online | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 200 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DB684K400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.68uF 10% | Not Available Online | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 200 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | MMK22.5684K250D13L4TRAY | ||||||
Mfr: F611DH685J100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 6.8uF 5% | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 63 VAC | 5 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DI824M400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.82uF 20% | Not Available Online | 820 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 200 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DJ335M160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 3.3uF 20% | Not Available Online | 3.3 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 17 mm (0.669 in) | General Film Capacitors | 90 VAC | 20 % | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DM564K630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.56uF 10% | Not Available Online | 560 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 220 VAC | 10 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DO275J250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 2.7uF 5% | Not Available Online | 2.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 160 VAC | 5 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611KF182K1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1800pF 10% | Not Available Online | 1.8 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 10 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611KF272J1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 2700pF 5% | Not Available Online | 2.7 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611KG682K1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 6800pF 10% | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 10 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BS225J160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 2.2uF 5% | Not Available Online | 2.2 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 90 VAC | 5 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BS225K160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 2.2uF 10% | Not Available Online | 2.2 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 90 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | R60GI42205030K | ||||||
Mfr: F611BS274J630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.27uF 5% | Not Available Online | 270 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 5 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BS274M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.27uF 20% | Not Available Online | 270 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BS824M400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.82uF 20% | Not Available Online | 820 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 200 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BS825M063A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 8.2uF 20% | Not Available Online | 8.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 40 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BY105K400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1uF 10% | Not Available Online | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611AP394J250C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160 VAC 250 VDC 0.39 uF | Not Available Online | 390 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 5 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk |