R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.2 nF | 1 kVDC | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 150 nF | 160 VDC | 10 mm (0.394 in) | General Film Capacitors | 90 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Mfr: R75PD1560JE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5600 P 630VV | Not Available Online | 5.6 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD1680CK40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 630VV | Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75PD1680JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 630VV | Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GI3270CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 160VV | Not Available Online | 270 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75GI33305000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 160VV | Not Available Online | 330 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD21205040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012 630V | Not Available Online | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PD21504030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 630V | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PD21504030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 630V | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PD215040B0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 630V | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PD2150AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 630V | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD2150JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 630V | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD2150JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 630V | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD21805030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 630V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PD2180AAB0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 630V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD2180JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 630V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD222050A0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 630V | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PF18204000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 630VV | Not Available Online | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GI33904000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.39 U 160VV | Not Available Online | 390 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GI3390CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.39 U 160VV | Not Available Online | 390 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75GI3390JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.39 U 160VV | Not Available Online | 390 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GI35604000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.56 U 160VV | Not Available Online | 560 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GI3560JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.56 U 160VV | Not Available Online | 560 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 820 nF | 160 VDC | 15 mm (0.591 in) | General Film Capacitors | 90 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 |