MKS 4 - Film Capacitors
9,114 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 150 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 22 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 22 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 22 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 22 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 22 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 1.5 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 1.5 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 1 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 1 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel |