F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611BB473M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 47000pF 20% | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BB683J400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 68000pF 5% | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BB683K400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 68000pF 10% | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BB683M400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 68000pF 20% | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BB683M400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 68000pF 20% | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BB684M100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.68uF 20% | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BC564M160C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.56uF 20% | Not Available Online | 560 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 90 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BC683K630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 68000pF 10% | Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BB824K100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.82uF 10% | Not Available Online | 820 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BB824M100C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.82uF 20% | Not Available Online | 820 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BC684M160A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.68uF 20% | Not Available Online | 680 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 90 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BK394K400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.39 uF 0.1 | Not Available Online | 390 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 10 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BK395J063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 3.9 uF 0.05 | Not Available Online | 3.9 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 40 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BK474J400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.47uF 5% | Not Available Online | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BK474K400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.47uF 10% | Not Available Online | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 10 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | MMK15474K400B11L4BULK | ||||||
Mfr: F611BK564J400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.56uF 5% | Not Available Online | 560 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BK564K400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.56uF 10% | Not Available Online | 560 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 10 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | MMK15564K400B11L4BULK | ||||||
Mfr: F611BK684K250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.68uF 10% | Not Available Online | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 10 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | MMK15684K250B10L16.5TR18 | ||||||
Mfr: F611BP185J160A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 1.8uF 5% | Not Available Online | 1.8 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 90 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BP224M630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.22uF 20% | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 220 VAC | 20 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BP395J100A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 3.9 uF 0.2 | Not Available Online | 3.9 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BP395M100C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 3.9 uF 0.1 | Not Available Online | 3.9 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 20 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BP395M100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 3.9 uF 0.2 | Not Available Online | 3.9 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 20 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BP565K063C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 5.6uF 10% | Not Available Online | 5.6 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 40 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BP565K063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 5.6uF 10% | Not Available Online | 5.6 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 40 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | MMK15565K63B11L2.9BBULK |