Film Capacitors
309,704 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E4473KFA TTI: ECQ-E4473KFA Panasonic Industry Availability: 2,700In StockFilm Capacitors 400VDC 0.047uF 10% MPET L/S=10mm | 2,700In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 8.3 mm (0.327 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECW-F6105JL TTI: ECW-F6105JL Panasonic Industry Availability: 20In StockFilm Capacitors 1.0uF 630V 5% MPP L/S=25mm | 20In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15.5 mm (0.61 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.3 mm (0.878 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-F4273JL TTI: ECW-F4273JL Panasonic Industry Availability: 2,600In StockFilm Capacitors 400VDC 0.027uF 5% MPP L/S=10mm | 2,600In Stock | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-F2104HAB TTI: ECW-F2104HAB Panasonic Industry Availability: 3,000In StockFilm Capacitors .1uF 250VDC 3% MPP L/S=7.5mm | 3,000In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.1 mm (0.555 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: 168102J100A-F TTI: 168102J100A-F Knowles / Illinois Capacitor Availability: 1,000In StockFilm Capacitors 0.001uF 100V 5% | 1,000In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | |||||||
135In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1104K | |||||
440In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 15.6 mm (0.614 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 24.2 mm (0.953 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||||
Mfr: MKP1841347255 TTI: MKP1841347255 Vishay / Roederstein Availability: 7,500In StockFilm Capacitors .047UF 250V 10% | 7,500In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
Mfr: 76PI2220SE30J TTI: R76PI2220SE30J KEMET Availability: 10,000In StockFilm Capacitors 630V 0.022uF 5% LS=15mm | 10,000In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 29 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 82EC2150AA50J TTI: R82EC2150AA50J KEMET Availability: 400In StockFilm Capacitors 100V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 400In Stock | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2150AA50J | ||||
Mfr: ECH-U1C151JX5 TTI: ECH-U1C151JX5 Panasonic Industry Availability: 4,000In StockFilm Capacitors 150pF 16VDC 5% PPS FILM 0603 | 4,000In Stock | 150 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECQ-E2153KF TTI: ECQ-E2153KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.015uF 10% MPET L/S=7.5mm | 1,000In Stock | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2333KB TTI: ECQ-E2333KB Panasonic Industry Availability: 3,000In StockFilm Capacitors 250VDC 0.033uF 10% MPET L/S=5mm | 3,000In Stock | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2223JF TTI: ECQ-E2223JF Panasonic Industry Availability: 3,000In StockFilm Capacitors 250VDC 0.022uF 5% MPET L/S=7.5mm | 3,000In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E4223JF TTI: ECQ-E4223JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 400VDC 0.022uF 5% MPET L/S=7.5mm | 1,000In Stock | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 5 % | 2 Pin | 7.9 mm (0.311 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: F450KG103J400C TTI: PHE450KK5100JR05 KEMET Availability: 0In StockFilm Capacitors 400V 0.010uF 5% LS=7.5mm | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG103J400C | |||||
Mfr: 4ATJBW4500A30J TTI: C4ATJBW4500A30J KEMET Availability: 252In StockFilm Capacitors 700V 5uF LS=37.5mm 5% | 252In Stock | 5 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 400 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AT | Box | 4ATJBW4500A30J | |||||||||
Mfr: BLH685K112B044 TTI: BLH685K112B044 Knowles / Illinois Capacitor Availability: 98In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 98In Stock | 6.8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 13.5 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | ||||
Mfr: ECH-U1H822JX5 TTI: ECH-U1H822JX5 Panasonic Industry Availability: 6,000In StockFilm Capacitors 8200pF 50VDC 5% PPS FILM 1206 | 6,000In Stock | 8.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Bag | ||||||||
Mfr: ECH-U1C682GX5 TTI: ECH-U1C682GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 6800pF 16VDC 2% PPS FILM 0805 | 3,000In Stock | 6.8 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: MKP1845410204 TTI: MKP1845410204 Vishay / Roederstein Availability: 123In StockFilm Capacitors .1uF 2000volt 5% | 123In Stock | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 1845 | Straight | - 55 C | + 100 C | MKP1845 | Bulk | ||||||||
Mfr: B32674D6105K000 TTI: B32674D6105K TDK Availability: 0In StockFilm Capacitors 1.0uF 630volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 10.5 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6105K000 | |||
Mfr: DMT1P22K-F TTI: DMT1P22K-F Knowles / Illinois Capacitor Availability: 5In StockFilm Capacitors 0.22uF 100Vdc | 5In Stock | 220 nF | 100 VDC | Radial | Polyester | 13.8 mm (0.543 in) | 17.3 mm (0.681 in) | 8.9 mm (0.35 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||||
Mfr: B32652A0473J189 TTI: B32652A0473J189 TDK Availability: 1,800In StockFilm Capacitors .047UF 1000V 5% | 1,800In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32652A473J189 | |||||
Mfr: ECQ-E6153JF TTI: ECQ-E6153JF Panasonic Industry Availability: 5,000In StockFilm Capacitors 630VDC 0.015uF 5% MPET L/S=10mm | 5,000In Stock | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |