R76 - Film Capacitors
3,649 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76MN31505030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 400V | Not Available Online | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MN3180JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 400V | Not Available Online | 180 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MN3330SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 400V | Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76MN3330SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 400V | Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76ID2150DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 250V | Not Available Online | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 180 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Ammo Pack | ||||||||
Mfr: R76IF2240DQ30H TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.024U 250V | Not Available Online | 24 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 180 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Ammo Pack | ||||||||
Mfr: R76IF2270JE30G TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 250V | Not Available Online | 27 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 180 VAC | 2 % | - 55 C | + 105 C | R76 | Bulk | |||||||||||
Mfr: R76IF2330JA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76II3100JE3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 250V | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 180 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76II3150JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250V | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 180 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76II3150SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250V | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 180 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76UN1950JJ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 9500 2000V | Not Available Online | 9.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76PI2330SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 630V | Not Available Online | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | ||||||
Mfr: R76QI1470SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 1000V | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76QI1560DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5600 1000V | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Ammo Pack | ||||||||
Mfr: R76QI16805000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 1000V | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76TI14705030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 1600V | Not Available Online | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TI1470JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 1600V | Not Available Online | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76TI1470SE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 600V | Not Available Online | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TI15605030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5600 1600V | Not Available Online | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TI1560SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5600 1600V | Not Available Online | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76TI1560SE30H TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5600 1600V | Not Available Online | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 2.5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TI1620SE00X TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6200 1600V | Not Available Online | 6.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 650 VAC | 3.5 % | - 55 C | + 105 C | R76 | Bulk | |||||||||||
Mfr: R76TI17204030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 7200 1600V | Not Available Online | 7.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk |