R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75MI3100DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75PI2270AA01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 630V | Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI2470AAM0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI2470GY30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75PI2470JE30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PI2470JH01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI2680AA01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI2680AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U VDCV | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PI2680DQ02K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | Reel | |||||||||||
Mfr: R75MI3120KL02J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 400V | Not Available Online | 120 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | R75 | Reel | |||||||||||
Mfr: R75PI2680DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75PI2680JF01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI3220AAM0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630V | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI347050M0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 630V | Not Available Online | 470 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75MI3180DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 400V | Not Available Online | 180 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75MI3220AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 400V | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75PN3160CC30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.16 U 630V | Not Available Online | 160 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75MI3220AAM0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 400V | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75MI3220JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 400V | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75QI2330AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U00 VDV | Not Available Online | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MI3360ST02J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.36 U 400V | Not Available Online | 360 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75MN3270BB00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 400V | Not Available Online | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75MN33005000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.3 U 400V | Not Available Online | 300 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75RI2220DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 125V | Not Available Online | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75MN36805030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 400V | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk |