SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDIF02100QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .01uF 10% TOL MAX REFLOW 250/C | 0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2220-0.01/250/10 BP330 | ||||||
Mfr: SMDIF03100TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .1uF 10% TOL MAX REFLOW 250/C | 0In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.1/250/10 BP330 | ||||||
0In Stock | 0.022 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.022/63/20 BP330 | |||||||
0In Stock | 0.033 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.033/63/10 BP330 | |||||||
0In Stock | 0.068 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.068/63/10 BP330 | |||||||
0In Stock | 0.068 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.068/63/10 BP330 | |||||||
0In Stock | 0.068 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.068/63/20 BP330 | |||||||
0In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.1/63/10 BP330 | |||||||
Mfr: SMDTC03220TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .22uF 20% MAX REFLOW 230C | 0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/63/20 BP330 | ||||||
Mfr: SMDTC03680VA00KR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .68uF 10% MAX REFLOW 230C | 0In Stock | 0.68 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.68/63/10 BP330 | ||||||
Mfr: SMDTC03680TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .68uF 20% MAX REFLOW 230C | 0In Stock | 0.68 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.68/63/20 BP330 | ||||||
Mfr: SMDTC04100VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V 1uF 20% MAX REFLOW 230C | 0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-1/63/20 BP330 | ||||||
Mfr: SMDTC04680YA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V 6.8uF 10% MAX REFLOW 250C | 0In Stock | 6.8 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-6.8/63/10 BP330 | ||||||
0In Stock | 0.015 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.015/100/10 BP330 | |||||||
0In Stock | 0.015 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.015/100/10 BP330 | |||||||
0In Stock | 0.33 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.33/100/10 BP330 | |||||||
Mfr: SMDTG02220TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .022uF 10% MAX REFLOW 230C | 0In Stock | 0.022 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.022/400/10 BP330 | ||||||
0In Stock | 0.1 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-.1/400/10 BP330 | |||||||
0In Stock | 0.22 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Bulk | SMD-PET4030-.22/250/10 BP330 | |||||||
Mfr: SMDTC03220TA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .22uF 5% MAX REFLOW 230C | 0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.22/63/5 BP330 | ||||||||||||
Mfr: SMC10.2474J50A31TR16 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.47uF 5% LS 10.2mm | 0In Stock | 0.47 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP474J050V | |||||||
Mfr: SMC5.7104J50J35TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.10uF 5% LS 5.7mm | 0In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | F125PU104J050V | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 5.6uF 10% LS 10mm | 0In Stock | 5.6 uF | 100 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | SMD Film Capacitors | 63 VAC | 10 % | 10 Pin | - 55 C | + 100 C | MDS | Tube | F175AA565K100T | |||||||||
0In Stock | 0.027 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2270GC5N0 | |||||||||||
0In Stock | 0.033 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2330GC5N0 |