Film Capacitors
309,704 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFDKA70K705D072LH TTI: EFDKA70K705D072LH Eaton Electronics Availability: 33In StockFilm Capacitors CAP FILM 7uF 10% 700VDC RAD | 33In Stock | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12 mOhms | 24.5 mm (0.965 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA1AK356E184DH TTI: EFDKA1AK356E184DH Eaton Electronics Availability: 8In StockFilm Capacitors CAP FILM 35uF 10% 1000VDC RAD | 8In Stock | 35 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS60K186D134BH TTI: EFDKS60K186D134BH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 18uF 10% 600VDC RAD | 23In Stock | 18 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS60K656F034DH TTI: EFDKS60K656F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 65uF 10% 600VDC RAD | 7In Stock | 65 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS60K706E184DH TTI: EFDKS60K706E184DH Eaton Electronics Availability: 8In StockFilm Capacitors CAP FILM 70uF 10% 600VDC RAD | 8In Stock | 70 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKA90K356E184DH TTI: EFDKA90K356E184DH Eaton Electronics Availability: 8In StockFilm Capacitors CAP FILM 35uF 10% 900VDC RAD | 8In Stock | 35 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA1CK356F044DH TTI: EFDKA1CK356F044DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 35uF 10% 1200VDC RAD | 5In Stock | 35 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA1CK605E134BH TTI: EFDKA1CK605E134BH Eaton Electronics Availability: 17In StockFilm Capacitors CAP FILM 6uF 10% 1200VDC RAD | 17In Stock | 6 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 16.5 mOhms | 40 mm (1.575 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA1CK905E154BH TTI: EFDKA1CK905E154BH Eaton Electronics Availability: 15In StockFilm Capacitors CAP FILM 9uF 10% 1200VDC RAD | 15In Stock | 9 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.8 mOhms | 44 mm (1.732 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS1BK605D132LH TTI: EFDKS1BK605D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 6uF 10% 1100VDC RAD | 23In Stock | 6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKA60K556F024DH TTI: EFDKA60K556F024DH Eaton Electronics Availability: 8In StockFilm Capacitors CAP FILM 55uF 10% 600VDC RAD | 8In Stock | 55 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS90K605D122LH TTI: EFDKS90K605D122LH Eaton Electronics Availability: 28In StockFilm Capacitors CAP FILM 6uF 10% 900VDC RAD | 28In Stock | 6 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 33 mm (1.299 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS90K856F064DH TTI: EFDKS90K856F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 85uF 10% 900VDC RAD | 5In Stock | 85 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.6 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: B25654A6137K001 TTI: B25654A6137K001 TDK Availability: 70In StockFilm Capacitors xEVCAP _Type A1_130uF_650V_Lead terminal | 70In Stock | 130 uF | 650 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 890 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A6137K1 | |||||
Mfr: EFPLA63J103B012LH TTI: EFPLA63J103B012LH Eaton Electronics Availability: 1,054In StockFilm Capacitors CAP Film 0.01uF 5% 630VDC RAD | 1,054In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 62 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | ||||||
Mfr: EFPLA63J105D122LH TTI: EFPLA63J105D122LH Eaton Electronics Availability: 170In StockFilm Capacitors CAP Film 1uF 5% 630VDC RAD | 170In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | High Reliability Capacitors | 5 % | 2 Pin | 7 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | ||||||
Mfr: EFPLA63J273B022LH TTI: EFPLA63J273B022LH Eaton Electronics Availability: 867In StockFilm Capacitors CAP Film 0.027uF 5% 630VDC RAD | 867In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 25 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | ||||||
Mfr: EFPLS63J103B012LH TTI: EFPLS63J103B012LH Eaton Electronics Availability: 1,054In StockFilm Capacitors CAP Film 0.01uF 5% 630VDC RAD | 1,054In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 62 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | ||||||
Mfr: B32529E6473K000 TTI: B32529E6473K000 TDK Availability: 0In StockFilm Capacitors 0.047uF 400VDC 10% LS 5mm | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529E6473K | ||||
Mfr: 4BSPBX3470ZBFJ TTI: C4BSPBX3470ZBFJ KEMET Availability: 1,056In StockFilm Capacitors 1200volts 0.47uF | 1,056In Stock | 470 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 6.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | 4BSPBX3470ZBFJ | |||||
Mfr: ECQ-E4153KF TTI: ECQ-E4153KF Panasonic Industry Availability: 3,000In StockFilm Capacitors 400VDC 0.015uF 10% MPET L/S=7.5mm | 3,000In Stock | 15 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECH-U1H681GX5 TTI: ECH-U1H681GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 680pF 50VDC 2% PPS FILM 0805 | 3,000In Stock | 680 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECQ-E6103KF9 TTI: ECQ-E6103KF9 Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.01uF 10% MPET L/S=5mm | 1,000In Stock | 10 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | |||||||
Mfr: 185104J50RAB-F TTI: 185104J50RAB-F Knowles / Illinois Capacitor Availability: 5,000In StockFilm Capacitors 0.1uF 50V | 5,000In Stock | 100 nF | 50 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | 185 | Reel | ||||||||||||
Mfr: B32522Q8104J000 TTI: B32522Q8104J000 TDK Availability: 16,842In StockFilm Capacitors 0.1uF 630volts 5% | 16,842In Stock | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522Q8104J |