R73 - Film Capacitors
1,047 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | General Film Capacitors | 5 % | + 105 C | R73 | |||||||||||||||||||
Not Available Online | General Film Capacitors | 10 % | + 105 C | R73 | |||||||||||||||||||
Mfr: R73PI1680SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 630V | Not Available Online | 6800 pF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73PN2470JB00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 0.047 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73PN2680SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 630V | Not Available Online | 0.068 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73QI12204000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 1000V | Not Available Online | 2200 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73QI1220SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 1000V | Not Available Online | 2200 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73QI1330JE30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 100V | Not Available Online | 3300 pF | 1 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 400 VAC | 20 % | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||||||
Mfr: R73QI1330SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 1000V | Not Available Online | 3300 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73QI1470JF30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 1000V | Not Available Online | 4700 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R73 | Bulk | |||||
Mfr: R73UI1150SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 2000V | Not Available Online | 1500 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73UI1220SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 2000V | Not Available Online | 2200 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73GI2470SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 160V | Not Available Online | 0.047 uF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73TI1220SE03J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 1600V | Not Available Online | 2200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73TI1220SE03K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 1600V | Not Available Online | 2200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73TN1820CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 1600V | Not Available Online | 8200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73TN2100DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010U 600V | Not Available Online | 0.01 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Not Available Online | 150 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Ammo Pack | ||||||||
Not Available Online | 150 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Ammo Pack | ||||||||
Not Available Online | 150 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | ||||||||
Not Available Online | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Ammo Pack | ||||||||
Mfr: R73UI1100JB03J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 2000V | Not Available Online | 1000 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73UI1100JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P0 VDCV | Not Available Online | 1000 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73PI2150JS00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 630V | Not Available Online | 0.015 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | R73 | Bulk | |||||
Mfr: R73PI2220SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 630V | Not Available Online | 0.022 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk |