FKP 2 - Film Capacitors
18,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.5 nF | 800 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
0In Stock | 2.2 nF | 800 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
0In Stock | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
0In Stock | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 2.2 nF | 800 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
0In Stock | 100 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
0In Stock | 2.2 nF | 800 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
0In Stock | 100 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
0In Stock | 100 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
0In Stock | 3.3 nF | 800 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
0In Stock | 3.3 nF | 800 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 100 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 3.3 nF | 800 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 150 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
0In Stock | 4.7 nF | 800 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
0In Stock | 150 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
0In Stock | 4.7 nF | 800 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
0In Stock | 150 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 150 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 220 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
0In Stock | 220 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 1 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
0In Stock | 1 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
0In Stock | 1 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk |