F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611BP685M050Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 6.8uF 20% | Not Available Online | 6.8 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 30 VAC | 20 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611FY686K063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 68uF 10% LS=27.5mm | Not Available Online | 68 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 37 mm (1.457 in) | General Film Capacitors | 40 VAC | 10 % | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611JF102M1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1000pF 20% | Not Available Online | 1 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 250 VAC | 20 % | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611JG122J1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1200pF 5% | Not Available Online | 1.2 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611JG152K1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1500pF 10% | Not Available Online | 1.5 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 10 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611JG152M1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1500pF 20% | Not Available Online | 1.5 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 20 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611JG222J1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 2200pF 5% | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611JG222J1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 2200pF 5% | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611JG222M1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 2200pF 20% | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 20 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611JM392K1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 3900pF 10% | Not Available Online | 3.9 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9.5 mm (0.374 in) | General Film Capacitors | 250 VAC | 10 % | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611JM472J1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 4700pF 5% | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9.5 mm (0.374 in) | General Film Capacitors | 250 VAC | 5 % | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611JM472K1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 4700pF 10% | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9.5 mm (0.374 in) | General Film Capacitors | 250 VAC | 10 % | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611JM562M1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 5600pF 20% | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9.5 mm (0.374 in) | General Film Capacitors | 250 VAC | 20 % | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611JQ682K1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 6800pF 10% | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611JT103J1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.01uF 5% | Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611AG123M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 12000pF 20% | Not Available Online | 12 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 20 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611AG153K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 15000pF 10% | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611AG154J250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.15uF 5% | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611AG183J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 18000pF 5% | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611AG223J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 22000pF 5% | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611KJ822M1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 8200pF 20% | Not Available Online | 8.2 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 10.5 mm (0.413 in) | General Film Capacitors | 250 VAC | 20 % | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611KM183M1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 18000pF 20% | Not Available Online | 18 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 20 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611KM223M1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 22000pF 20% | Not Available Online | 22 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 20 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611KM223M1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 22000pF 20% | Not Available Online | 22 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 20 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611RB395K400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 3.9uF 10% LS=37.5mm | Not Available Online | 3.9 uF | 400 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | General Film Capacitors | 200 VAC | 10 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Bulk |