BFC2383 - Film Capacitors
1,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238354223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 1600volts | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354223 | |||||||||||
Mfr: BFC238354243 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .024uF 5% 1600volts | 0In Stock | 24 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354243 | |||||||||||
Mfr: BFC238354303 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .03uF 5% 1600volts | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354303 | |||||||||||
Mfr: BFC238354333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 1600volts | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354333 | |||||||||||
Mfr: BFC238354433 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .043uF 5% 1600volts | 0In Stock | 43 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354433 | |||||||||||
Mfr: BFC238360122 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0012uF 5% 2000volts | 0In Stock | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360122 | |||||||||||
Mfr: BFC238360182 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0018uF 5% 2000volts | 0In Stock | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360182 | |||||||||||
Mfr: BFC238360303 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .03uF 5% 2000volts | 0In Stock | 30 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360303 | |||||||||||
Mfr: BFC238360432 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0043uF 5% 2000volts | 0In Stock | 4.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360432 | |||||||||||
Mfr: BFC238360433 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .043uF 5% 2000volts | 0In Stock | 43 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360433 | |||||||||||
Mfr: BFC238374362 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0036uF 5% 2500volts | 0In Stock | 3.6 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238374362 | |||||||||||
Mfr: BFC238374393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 2500volts | 0In Stock | 39 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238374393 | |||||||||||
Mfr: BFC238344104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 1400volts | 0In Stock | 100 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238344104 | ||||||||
Mfr: BFC238344113 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .011uF 5% 1400volts | 0In Stock | 11 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | 222238344113 | ||||||||
Mfr: BFC238323913 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .091uF 5% 630volts | 0In Stock | 91 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238323913 | |||||||
Mfr: BFC238344272 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0027uF 5% 1400volts | 0In Stock | 2.7 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238344272 | ||||||||
Mfr: BFC238324184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .18uF 5% 630volts | 0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238324184 | ||||||||
Mfr: BFC238344273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .027uF 5% 1400volts | 0In Stock | 27 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238344273 | ||||||||
Mfr: BFC238324244 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .24uF 5% 630volts | 0In Stock | 240 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238324244 | ||||||||
Mfr: BFC238344362 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0036uF 5% 1400volts | 0In Stock | 3.6 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238344362 | ||||||||
Mfr: BFC238324303 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .03uF 5% 630volts | 0In Stock | 30 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238324303 | ||||||||
Mfr: BFC238344473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 1400volts | 0In Stock | 47 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238344473 | ||||||||
Mfr: BFC238344622 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0062uF 5% 1400volts | 0In Stock | 6.2 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | 222238344622 | ||||||||
Mfr: BFC238324624 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .62uF 5% 630volts | 0In Stock | 620 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238324624 | ||||||||
Mfr: BFC238350124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .12uF 5% 1600volts | 0In Stock | 120 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238350124 |