R71 - Film Capacitors
922 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 220 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
0In Stock | 330 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
0In Stock | 470 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||||
Mfr: R71PF3100GY30M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1uF 20% LS=10mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||||
0In Stock | 1 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||||
0In Stock | 1 uF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
Mfr: R71VI33304030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .33uF 520VDC 10% Rad | 0In Stock | 330 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
0In Stock | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack | |||||||
0In Stock | 1.5 uF | 420 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||||
0In Stock | 470 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
Mfr: R71MI4100AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 420vdc 1.0uF 10% PP PFC 15mm | 0In Stock | 1 uF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
Mfr: R71PF22204030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .022uF 630VDC 10% Rad | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI34704030M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .47uF 630VDC 20% Rad | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71MF32204030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .22uF 420VDC 10% Rad | 0In Stock | 220 nF | 420 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
0In Stock | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||||
0In Stock | 330 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | 71MI3330500EJ | |||||||||
0In Stock | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||||
0In Stock | 1 uF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||||
0In Stock | 330 nF | 420 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack | |||||||
0In Stock | 2.2 uF | 420 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | 71MN4220JE0EK | |||||||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk |