PHE450 - Film Capacitors
882 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450MB5470JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 5% LS=15mm | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BJ473J630C | |||||
Mfr: PHE450PA4470JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 4700pF 5% LS=10mm | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AG472J1K0C | |||||
Mfr: PHE450PA5180JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.018uF 5% LS=10mm | Not Available Online | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AP183J1K0C | |||||
Mfr: PHE450SF6100JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.10uF 5% LS=27.5mm | Not Available Online | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FK104J2K0C | |||||
Mfr: PHE450TD5220JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 0.022uF 5% LS=22.5mm | Not Available Online | 22 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 10.5 mm (0.413 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DT223J2K5C | |||||
Mfr: PHE450SD4820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 8200pF 5% LS=22.5mm | Not Available Online | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DD822J2K0C | |||||
Mfr: PHE450KB5470JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.047uF 5% LS=15mm | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD473J400C | |||||
Mfr: PHE450MK3390JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 390pF 5% LS=7.5mm | Not Available Online | 390 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG391J630C | |||||
Mfr: PHE450HA4100JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.0010uF 5% LS=10mm | Not Available Online | 1 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG102J250C | |||||||
Mfr: PHE450HA4560JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.0056uF 5% LS=10mm | Not Available Online | 5.6 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG562J250C | |||||||
Mfr: PHE450HB6220JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.22uF 5% LS=15mm | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BL224J250C | |||||
Mfr: PHE450HK5100JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.010uF 5% LS=7.5mm | Not Available Online | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG103J250C | |||||
Mfr: PHE450PK3560JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 560pF 5% LS=7.5mm | Not Available Online | 560 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG561J1K0C | |||||
Mfr: PHE450PK4470JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 4700pF 5% LS=7.5mm | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK472J1K0C | |||||
Mfr: PHE450PR7100JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1uF 5% LS=37.5mm | Not Available Online | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450RM105J1K0C | |||||
Mfr: PHE450PR7180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1.8uF 5% LS=37.5mm | Not Available Online | 1.8 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 38 mm (1.496 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450RS185J1K0C | |||||
Mfr: PHE450MD6470JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.47uF 5% LS=22.5mm | Not Available Online | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DW474J630C | |||||
Mfr: PHE450SB4100JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 1000pF 5% LS=15mm | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD102J2K0C | |||||
Mfr: PHE450MK5100JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.01uF 5% LS=7.5mm | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 10 mm (0.394 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK103J630CL60J | |||||
Mfr: PHE450KK3330JR17 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 330pF 5% LS=7.5mm | Not Available Online | 330 pF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | |||||||
Mfr: PHE450HA6100JR17 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.1uF 5% LS=10mm | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
Mfr: PHE450PB5220JB04R06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.022uF 5% LS=15mm | Not Available Online | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD223J1K0C | |||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 0.068uF 5% LS=27.5mm | Not Available Online | 68 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FM683J2K5C | |||||
Mfr: PHE450MA5330JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630VDC 0.033uF 5% LS=10mm | Not Available Online | 33 nF | 630 VDC | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | 5 % | 12 mm (0.472 in) | PHE450 | Bulk | F450AP333J630CL60J | |||||||||||||
Mfr: PHE450MK4100JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630VDC 1000pF 5% LS=7.5mm | Not Available Online | 1 nF | 630 VDC | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | 5 % | 8 mm (0.315 in) | PHE450 | Bulk | F450KG102J630CL60J |