PHE426 - Film Capacitors
803 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE426KD7150JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1.5uF 5% LS=22.5mm | 0In Stock | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | 26 mm x 13.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426MR7390JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3.9uF 5% LS=37.5mm | 0In Stock | 3.9 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 38 mm (1.496 in) | 41 mm x 21 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426MR7220JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 2.2uF 5% LS=37.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | 41 mm x 16.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RK225J630C | ||||
Mfr: PHE426JB6150JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 0.15uF 5% LS=15mm | 0In Stock | 150 nF | 300 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BD154J300C | ||||
Mfr: PHE426HA6180JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.18uF 5% LS=10mm | 0In Stock | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AK184J250C | ||||
Mfr: PHE426HD6820JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.82uF 5% LS=22.5mm | 0In Stock | 820 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 26 mm x 7 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DF824J250C | ||||
Mfr: PHE426KK4120JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0012uF 5% LS=7.5mm | 0In Stock | 1.2 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG122J400C | ||||
Mfr: PHE426MB5680JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.068uF 5% LS=15mm | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 18 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426MB6150JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.15uF 5% LS=15mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 8.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426PA4330JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 3300pF 5% LS=10mm | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AG332J1K0C | ||||
Mfr: PHE426PA4680JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 6800pF 5% LS=10mm | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 13 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HA5680JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068uF 5% LS=10mm | 0In Stock | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AG683J250C | ||||
Mfr: PHE426HK5180JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.018uF 5% LS=7.5mm | 0In Stock | 18 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG183J250C | ||||
Mfr: PHE426HK4150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0015uF 5% LS=7.5mm | 0In Stock | 1.5 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG152J250C | ||||
Mfr: PHE426MJ4820JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0082uF 5% LS=5mm | 0In Stock | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 7.2 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JL822J630C | ||||
Mfr: PHE426DJ6220JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.22uF 5% LS=5mm | 0In Stock | 220 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | 7.2 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JU224J100C | ||||
Mfr: PHE426HJ5470JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047uF 5% LS=5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ473J250C | ||||
Mfr: PHE426MJ5220JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.022uF 5% LS=5mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | 7.2 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JU223J630C | ||||
0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | 31.5 mm x 14.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | ||||||
Mfr: PHE426MF7100JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.0uF 5% LS=27.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | 31.5 mm x 14.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG473J250C | |||||
Mfr: PHE426KF7150JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1.5uF 5% LS=27.5mm | 0In Stock | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | 31.5 mm x 11.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FG155J400C | ||||
Mfr: PHE426HD7180JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 1.8uF 5% LS=22.5mm | 0In Stock | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 26 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DR185J250C | ||||
Mfr: PHE426JD7120JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 1.2uF 5% LS=22.5mm | 0In Stock | 1.2 uF | 300 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 26 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DR125J300C | ||||
Mfr: PHE426PR7100JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 1.0uF 5% LS=37.5mm | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | 41 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk |