MWR - Film Capacitors
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 335MWR100K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3.3uF 100V 10% | 0In Stock | 3.3 uF | 100 VDC | Axial | Polyester | 29 mm (1.142 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 536 mOhms | 13 mm x 29 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 335MWR400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 3.3uF 400V 20% | Not Available Online | 3.3 uF | 400 VDC | Axial | Polyester | 47 mm (1.85 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 536 mOhms | 22.5 mm x 47 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 223MWR102K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.022uF 10% tol FILM | Not Available Online | 22 nF | 1 kVDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 334MWR102K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 1KV 10% FILM/IC | Not Available Online | 330 nF | 1 kVDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 4.287 Ohms | 17 mm x 34 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 103MWR152KB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.01uF 10% tol FILM | Not Available Online | 10 nF | 1.5 kVDC | Axial | Polyester | 14.5 mm (0.571 in) | General Film Capacitors | 300 VAC | 10 % | - 40 C | + 105 C | MWR | Bulk | ||||||||||
Mfr: 334MWR102J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | MWR | |||||||||||||||||||||
Mfr: 224MWR102J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | MWR |