MKT1822 - Film Capacitors
174 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 6.8 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 10 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 20 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 100 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 20 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 100 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 85 C | MKT1822 | Reel | ||||||||||||
0In Stock | 150 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 220 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 220 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 20 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 680 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
0In Stock | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
0In Stock | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 100 C | MKT1822 | ||||||||||||||
Mfr: MKT1822415014 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.15uF 100V 5% | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | ||||||
Mfr: MKT1822522014 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2UF 100V 5% | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
0In Stock | 10 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 220 VAC | 10 % | 10.5 mm (0.413 in) | MKT1822 | Bulk | ||||||||||
0In Stock | 68 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 9.5 mm (0.374 in) | MKT1822 | |||||||||||
0In Stock | 330 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
Mfr: MKT1822533255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3uF 10% 250V | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 23.5 mm (0.925 in) | Wire | - 55 C | + 100 C | MKT1822 | Bulk | |||||
0In Stock | 330 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
0In Stock | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
0In Stock | 6.8 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 6.8 uF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk |