MKT1820 - Film Capacitors
198 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 40 C | + 85 C | MKT1820 | Bulk | |||||||||||||
0In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
Mfr: MKT1820568015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 6.8uF 100volts 10% | 0In Stock | 6.8 uF | 100 VDC | Radial | Polyester | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | ||||||
0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Reel | |||||||||||
0In Stock | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 220 VAC | 20 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 10 % | 18.5 mm (0.728 in) | MKT1820 | Bulk | |||||||||||
0In Stock | MKT1820 | ||||||||||||||||||||||
0In Stock | MKT1820 | Bulk | |||||||||||||||||||||
0In Stock | 47 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 23 mm (0.906 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | ||||||
0In Stock | 220 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 330 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 330 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 4.7 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||||
0In Stock | 10 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Polyester | 13 mm (0.512 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 9.5 mm (0.374 in) | MKT1820 | Bulk | |||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 15 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 4.7 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1820 | ||||||||||||
0In Stock | 6.8 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | ||||||
0In Stock | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1820 |