MKT1818 - Film Capacitors
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1818368014 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.068uF 100V 5% | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT1818 | ||||||
Mfr: MKT1818222635 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.2 nF | 630 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 220 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Bulk | |||||||||||
0In Stock | 3.3 nF | 630 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 220 VAC | 5 % | - 55 C | + 125 C | MKT1818 | Bulk | ||||||||||||
0In Stock | 22 nF | 100 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 63 VAC | 10 % | - 40 C | + 85 C | MKT1818 | |||||||||||||
0In Stock | 68 nF | 100 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | MKT1818 | |||||||||||||
0In Stock | 68 nF | 250 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | MKT1818 | |||||||||||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | MKT1818 | Reel | ||||||||||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Ammo Pack | ||||||||||||
0In Stock | 63 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Ammo Pack | |||||||||||||
Mfr: MKT1818333255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.033uF 250V 10% | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 8.5 mm (0.335 in) | MKT1818 | Bulk | |||||||||
Mfr: MKT1818347254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.047uF 250V 5% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818215635W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1.5 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Reel | ||||||||||
Mfr: MKT1818410014 TTI: MKT1818410014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 100V 5% | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
0In Stock | 330 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 9 mm (0.354 in) | MKT1818 | Bulk | ||||||||||
Mfr: MKT1818422064 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.22uF 63V 5% | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 8.5 mm (0.335 in) | - 55 C | + 100 C | MKT1818 | Bulk | |||||||
0In Stock | 330 nF | 63 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 40 VAC | 20 % | - 55 C | + 105 C | MKT1818 |