MKT1817 - Film Capacitors
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 125 C | MKT1817 | |||||||||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 100 C | MKT1817 | Bulk | |||||||||||
0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6 mm (0.236 in) | MKT1817 | |||||||||||
Mfr: MKT1817347015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.047uF 100V 10% | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||
Mfr: MKT1817347255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 250V 10% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 9.5 mm (0.374 in) | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1817233404 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300PF 400V 5% | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||
Mfr: MKT1817310254W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .01UF 250V 5% | Not Available Online | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
0In Stock | 10 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1817 | Reel | ||||||||||||
Mfr: MKT1817210404W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 1000PF 400V 5% | Not Available Online | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | MKT1817 | Ammo Pack | |||||||||||
0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1817 | ||||||||||||
Mfr: MKT1817315404W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 0.015uF 400V 5% REEL | Not Available Online | 15 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1817 | Reel | |||||||||||
Mfr: MKT1817222405 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.2 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1817 | Bulk | |||||||||||
Mfr: MKT1817310015W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .01UF 100V 10% | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
0In Stock | 100 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 125 C | MKT1817 | |||||||||||||
Mfr: MKT1817415065 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 150nF 10% 63V | Not Available Online | 150 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | MKT1817 | Bulk | |||||||||||
Mfr: MKT1817322405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .022UF 400V 10% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 11.5 mm (0.453 in) | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1817315254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .015uF 250volts 5% | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1817 | Bulk | |||||||||||
Mfr: MKT1817410255W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .1UF 250V 10% | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
Mfr: MKT1817422064W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .22UF 63V 5% | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 8.5 mm (0.335 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
Mfr: MKT1817433065W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .33UF 63V 10% | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 9.5 mm (0.374 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1817 | |||||||||||||
0In Stock | 3.3 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1817 | |||||||||||||
Mfr: MKT1817415064 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.15uF 63V 5% BULK | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||
Mfr: MKT1817247254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4700pF 250V 5% | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk |