MKS 4 - Film Capacitors
9,114 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS4F051006G00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 10 uF 250 VDC 10% | 0In Stock | 10 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | 31.5 mm x 17 mm x 29 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||||
0In Stock | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: MKS4C044704D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63 VDC 4.7 uF 5% PCM15 | 0In Stock | 4.7 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | 18 mm x 7 mm x 14 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-4.7/63/5P15 | ||||
Mfr: MKS4G024703C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400 VDC 0.047 uF 10% PCM 10 | 0In Stock | 47 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.047/400/10P10 | ||||
Mfr: MKS4C041003C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63 VDC 1 uF 10% LS-10mm | 0In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-1/63/10P10 | ||||
0In Stock | 33 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.033/100/10 | ||||||
Mfr: MKS4F042205G00KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250 VDC 2.2 uF 10% PCM22.5 | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-2.2/250/10P22 MKS4F042205G00KSSD | ||||
0In Stock | 680 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | 18 mm x 7 mm x 14 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.68/250/10P15 | |||||
0In Stock | 22 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | 10.3 mm x 4.5 mm x 9.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.022/630/10 | |||||
0In Stock | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/100/10P7 | ||||||
Mfr: MKS4D024703C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100 VDC 0.047 uF 10% | 0In Stock | 47 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.047/100/10P10 | ||||
0In Stock | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 10 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.33/100/10 | |||||
Mfr: MKS4D021003C00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .01uF 10% | Not Available Online | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/100/10P10 | ||||
Mfr: MKS4S031005G00KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5 kVDC 0.1 uF 10% PCM22.5 | 0In Stock | 100 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/1K5/10P22 MKS4S031005G00KSSD | ||||
Mfr: MKS4F041505D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5 uF 250 VDC 10% | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | 26.5 mm x 7 mm x 16.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-1.5/250/10P22 | ||||
Mfr: MKS4U021004D00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.01 uF 2000 VDC 0.1 | Not Available Online | 10 nF | 2 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | 18 mm x 7 mm x 14 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4D043305D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3.3 uF 100 VDC 10% | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | 26.5 mm x 7 mm x 16.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4D031002A00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF 100 Volts 5% | 0In Stock | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/100/5P7 | |||||
Mfr: MKS4G021003C00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 400 VDC 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
Mfr: MKS4D036803C00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.68 uF 5% 100 VDC 4x9x13 | 0In Stock | 680 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
0In Stock | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.7 mm (0.224 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 10.3 mm x 5.7 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: MKS4D044705G00KJ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4.7uF 100 VDC 10% | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | MKS4-4.7/100/10P22T | ||||
Mfr: MKS4F041005B00JSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1 uF 250 VDC 5% | Not Available Online | 1 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-1/250/5P22 | ||||
Mfr: MKS4D041503G00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5 uF 100 VDC 10% | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel |