MKP DC Link - Film Capacitors
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25620B0487K881 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 480 uF, 900 V and MKP DC | 0In Stock | 480 uF | 900 VDC | Stud Threaded | 32 mm (1.26 in) | 120 mm (4.724 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.1 mOhms | 120 mm (4.724 in) | - 55 C | + 85 C | MKP DC Link | Bulk | B25620B487K881 | ||||||||
Mfr: B25620B0627K701 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 620 uF, 700 V and MKP DC | 0In Stock | 620 uF | 700 VDC | Stud Threaded | 32 mm (1.26 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2 mOhms | 120 mm (4.724 in) | - 55 C | + 85 C | MKP DC Link | Bulk | B25620B627K701 |