EFX2S - Film Capacitors
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFX2S35K155C102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1.5uF 10% 350VAC RAD | 0In Stock | 1.5 uF | 350 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 10 % | 2 Pin | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFX2S35K305D122LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 3uF 10% 350VAC RAD | 0In Stock | 3 uF | 350 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 2 Pin | 33 mm (1.299 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFX2S35K564C042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.56uF 10% 350VAC RAD | 0In Stock | 560 nF | 350 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFX2S35K684C052LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.68uF 10% 350VAC RAD | 0In Stock | 680 nF | 350 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFX2S30M565D132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5.6uF 20% 305VAC RAD | 0In Stock | 5.6 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFX2S35K475E102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 4.7uF 10% 350VAC RAD | 0In Stock | 4.7 uF | 350 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 32 mm (1.26 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFX2S35K224B092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.22uF 10% 350VAC RAD | 0In Stock | 220 nF | 350 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 14.5 mm (0.571 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFX2S35K334B112LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.33uF 10% 350VAC RAD | 0In Stock | 330 nF | 350 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFX2S35K565E112LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5.6uF 10% 350VAC RAD | 0In Stock | 5.6 uF | 350 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk |