ECWH(C) - Film Capacitors
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H6214HCC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.21uF 3% MPP L/S=17.5mm | 0In Stock | 210 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 12.4 mm (0.488 in) | General Film Capacitors | 3 % | 2 Pin | 17.2 mm (0.677 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H6284HCB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.28uF 3% MPP L/S=10mm | 0In Stock | 280 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.7 mm (0.815 in) | 14.3 mm (0.563 in) | RF Microwave Film Capacitors | 3 % | 19.1 mm (0.752 in) | - 40 C | + 105 C | ECWH(C) | Bulk |