ECWF(D) - Film Capacitors
394 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2J563JQ TTI: ECW-FD2J563JQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.056uF 5% MPP L/S=10mm | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 13.1 mm (0.516 in) | General Film Capacitors | 5 % | 2 Pin | 4.7 mm (0.185 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W154JQ TTI: ECW-FD2W154JQ Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.15uF 5% MPP L/S=10mm | 0In Stock | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 4.6 mm (0.181 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W335JB TTI: ECW-FD2W335JB Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 3.3uF 5% MPP L/S=15mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 9.8 mm (0.386 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.6 mm (0.772 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J824J TTI: ECW-FD2J824J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.82uF 5% MPP L/S=15mm | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 15.1 mm (0.594 in) | General Film Capacitors | 5 % | 2 Pin | 10.2 mm (0.402 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J224JQ TTI: ECW-FD2J224JQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% MPP L/S=10mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 16.4 mm (0.646 in) | General Film Capacitors | 5 % | 2 Pin | 8.1 mm (0.319 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J475JB TTI: ECW-FD2J475JB Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 4.7uF 5% MPP L/S=15mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 28.9 mm (1.138 in) | General Film Capacitors | 5 % | 2 Pin | 18.3 mm (0.72 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W124J4 TTI: ECW-FD2W124J4 Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.12uF 5% MPP L/S=7.5mm | 0In Stock | 120 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.6 mm (0.181 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | |||||||
Mfr: ECW-FD2J473JQ TTI: ECW-FD2J473JQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.047uF 5% MPP L/S=10mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 12.8 mm (0.504 in) | General Film Capacitors | 5 % | 2 Pin | 4.4 mm (0.173 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J474K TTI: ECW-FD2J474K Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.47uF 10% MPP L/S=15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 12.7 mm (0.5 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J104J4 TTI: ECW-FD2J104J4 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J103JQ TTI: ECW-FD2J103JQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.01uF 5% LS=10mm AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 4.9 mm (0.193 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J223JQ TTI: ECW-FD2J223JQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 5% LS=10mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9.4 mm (0.37 in) | General Film Capacitors | 5 % | 2 Pin | 6.4 mm (0.252 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J104KQ TTI: ECW-FD2J104KQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 10% MPP L/S=10mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 10 % | 2 Pin | 5.8 mm (0.228 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J105K TTI: ECW-FD2J105K Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1uF 10% MPP L/S=22.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 8.4 mm (0.331 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W225KB TTI: ECW-FD2W225KB Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.2uF 10% MPP L/S=7.5mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 19.3 mm (0.76 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J223KQ TTI: ECW-FD2J223KQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 10% LS=10mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9.4 mm (0.37 in) | General Film Capacitors | 10 % | 2 Pin | 6.4 mm (0.252 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J473J4 TTI: ECW-FD2J473J4 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.047uF 5% MPP L/S=7.5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 12.8 mm (0.504 in) | General Film Capacitors | 5 % | 2 Pin | 4.4 mm (0.173 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2W104J4 TTI: ECW-FD2W104J4 Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.1uF 5% MPP L/S=7.5mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | |||||||
Mfr: ECW-FD2W104KB TTI: ECW-FD2W104KB Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.1uF 10% MPP L/S=7.5mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 13.9 mm (0.547 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W124KQ TTI: ECW-FD2W124KQ Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.12uF 10% MPP L/S=10mm | 0In Stock | 120 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 4.6 mm (0.181 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J104K4 TTI: ECW-FD2J104K4 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 10% MPP L/S=7.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 10 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2W274J4 TTI: ECW-FD2W274J4 Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.27uF 5% MPP L/S=7.5mm | 0In Stock | 270 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5.3 mm (0.209 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | ||||||
Mfr: ECW-FD2J333JB TTI: ECW-FD2J333JB Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.033uF 5% LS=7.5mm AEC-Q200 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J333JQ TTI: ECW-FD2J333JQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.033uF 5% LS=10mm AEC-Q200 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J104JB TTI: ECW-FD2J104JB Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk |