ECHU(B) - Film Capacitors
113 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H332GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3300pF 50VDC 2% PPS FILM 1206 | Not Available Online | 3.3 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H333GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.033uF 50VDC 2% PPS FILM 1210 | Not Available Online | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 mm (0.079 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C273JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.027uF 16VDC 5% PPS FILM 1206 | Not Available Online | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 1 mm (0.039 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H101JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100pF 50VDC 5% PPS FILM 0805 | Not Available Online | 100 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H122JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1200pF 50VDC 5% PPS FILM 0805 | Not Available Online | 1.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H152JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1500pF 50VDC 5% PPS FILM 0805 | Not Available Online | 1.5 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H181JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 180pF 50VDC 5% PPS FILM 0805 | Not Available Online | 180 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H223JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.022uF 50VDC 5% PPS FILM 1210 | Not Available Online | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1H392GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3900pF 50VDC 2% PPS FILM 1206 | Not Available Online | 3.9 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H682GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 6800pF 50VDC 2% PPS FILM 1206 | Not Available Online | 6.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C562JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 5600pF 16VDC 5% PPS FILM 0805 | Not Available Online | 5.6 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H101GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100pF 50VDC 2% PPS FILM 0805 | Not Available Online | 100 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C822GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 8200pF 16VDC 2% PPS FILM 0805 | Not Available Online | 8.2 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 1 mm (0.039 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H822GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 8200pF 50VDC 2% PPS FILM 1206 | Not Available Online | 8.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1 mm (0.039 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1C104GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.1uF 16VDC 2% PPS FILM 1210 | Not Available Online | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 mm (0.079 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H273JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.027uF 50VDC 5% PPS FILM 1210 | Not Available Online | 27 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H393JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.039uF 50VDC 5% PPS FILM 1210 | Not Available Online | 39 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 mm (0.079 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H473GB9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.047uF 50VDC 2% PPS FILM 1913 | Not Available Online | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C333JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.033uF 16VDC 5% PPS FILM 1206 | Not Available Online | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1 mm (0.039 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1H473JB9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.047uF 50VDC 5% PPS FILM 1913 | Not Available Online | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C183JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.018uF 16VDC 5% PPS FILM 1206 | Not Available Online | 18 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C332JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3300pF 16VDC 5% PPS FILM 0805 | Not Available Online | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C472JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0047uF 16VDC 5% PPS FILM 0805 | Not Available Online | 4.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H182JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1800pF 50VDC 5% PPS FILM 0805 | Not Available Online | 1.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H683JB9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.068uF 50VDC 5% PPS FILM 1913 | Not Available Online | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(B) | Reel |