DMM - Film Capacitors
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DMM2P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 250V | Not Available Online | 0.33 uF | 250 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 40 C | + 105 C | DMM | |||||||||||||
Not Available Online | 0.1 uF | 630 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 40 C | + 105 C | DMM | ||||||||||||||
Not Available Online | 0.22 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 12 mm (0.472 in) | DMM |