CB PEN - Film Capacitors
255 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 330 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB037G0103KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.01uF 10% | 0In Stock | 10 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 470 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 10 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 470 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | CB PEN | Bulk | ||||||||||||
0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.4 mm (0.252 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB037D0103JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 10nF 5% 1812 | 0In Stock | 10 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB047I0273JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.027uF 5% | 0In Stock | 27 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
0In Stock | 4.7 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 200 VAC | 5 % | 2 Pin | 2 mm (0.079 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 22 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB037G0472JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 4700pF 5% 1812 | 0In Stock | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 5 % | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB047I0223KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.022uF 10% | 0In Stock | 22 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB037E0473KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.047uF 10% | 0In Stock | 47 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB037E0823KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.082uF 10% | 0In Stock | 82 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 4.7 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB187K0224KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.22uF 10% | 0In Stock | 220 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB047G0473KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.047uF 10% | 0In Stock | 47 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 1 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 47 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
Mfr: CB017D0102JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 1000pF 5% 1206 | 0In Stock | 1 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
0In Stock | 680 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | 2824 (7360 metric) | - 55 C | + 125 C | CB PEN | Reel |